The AF128GSSEL-VAAXP is a 128G solid state module designed for SATA interfaces. It supports maximum read and write speeds of 4240 and 3440, respectively, with an interface transfer rate of 6Gbps. Operating temperature ranges from -40 to 85°C, making it suitable for various applications. The module measures 39mm in depth, 4mm in height, and 54mm in length.
Checking distributor stock and pricing after the page loads.
| Capacity | 128Gbyte |
| Interface Type | SATA |
| Style | Solid State Module |
| Maximum Read Speed | 4240Mbps |
| Maximum Write Speed | 3440Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 39mm |
| Height | 4mm |
| Product Length | 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |