The AF16GSMEL-VAEIP is a 16G solid state module designed for SATA applications. It operates within a temperature range of -40 to 85°C and measures 39x4x54mm in size. This module supports interface transfer rates of up to 6Gbps.
Checking distributor stock and pricing after the page loads.
| Capacity | 16Gbyte |
| Interface Type | SATA |
| Style | Solid State Module |
| Maximum Read Speed | 4400Mbps |
| Maximum Write Speed | 3600Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 39mm |
| Height | 4mm |
| Product Length | 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |