Checking distributor stock and pricing after the page loads.
| Capacity | 256Gbyte |
| Interface Type | SATA |
| Style | Solid State Module |
| Maximum Read Speed | 4400Mbps |
| Maximum Write Speed | 3600Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 39mm |
| Height | 4mm |
| Product Length | 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |