The AF64GSSEL-VABXP is a 64G SATA solid state module with a maximum read speed of 4240 and a maximum write speed of 3440. It operates at an interface transfer rate of 6Gbps and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The module measures 54mm in length, 39mm in depth, and 4mm in height.
ATP Electronics AF64GSSEL-VABXP technical specifications.
| Capacity | 64Gbyte |
| Interface Type | SATA |
| Style | Solid State Module |
| Maximum Read Speed | 4240Mbps |
| Maximum Write Speed | 3440Mbps |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 39mm |
| Height | 4mm |
| Product Length | 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ATP Electronics AF64GSSEL-VABXP to view detailed technical specifications.
No datasheet is available for this part.