The AF8GUD4A-BBBIM is an industrial-grade 8GB microSDHC memory card utilizing pseudo-SLC (pSLC) technology for enhanced reliability and endurance. Part of the ATP S700Pi series, this card is designed for mission-critical applications including automotive infotainment, medical devices, and industrial automation. It features System-in-Package (SiP) construction for environmental resistance and advanced technologies such as SD Life Monitor, Power Failure Protection, and AutoRefresh read disturb protection. It operates across a wide industrial temperature range and supports UHS-I interface with high sequential read and write speeds.
ATP Electronics AF8GUD4A-BBBIM technical specifications.
| Memory Size | 8GB |
| Memory Type | microSDHC |
| NAND Flash Technology | pSLC (3D TLC in pSLC mode) |
| Interface | UHS-I |
| Speed Class | Class 10 / UHS Class 3 (U3) |
| Sequential Read (Max) | 98MB/s |
| Sequential Write (Max) | 82MB/s |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Endurance (TBW) | 320TB |
| MTBF | 3,000,000hours |
| Number of Insertions | 20,000cycles |
| Dimensions (L x W x H) | 15.0 x 11.0 x 1.0mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Certifications | CE, FCC, UKCA |
Download the complete datasheet for ATP Electronics AF8GUD4A-BBBIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.