ATP Electronics AL24M72E4BKH9S technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 1GX72 |
| RoHS | Not Compliant |
Download the complete datasheet for ATP Electronics AL24M72E4BKH9S to view detailed technical specifications.
No datasheet is available for this part.