UNIVERSAL BRUSH, CREVICE TOOL, 2.65; Accessory Type:Universal Tool Brush; For Use With:Atrix 730030 Crevice Tool; Power Rating:-; Flow Rate:-; Suction:-; Length:-; Height:-; Width:-; Weight:-; Plug Type:-
Checking distributor stock and pricing after the page loads.
| Height | 0.025inch |
| Length | 5inch |
| Weight | 0.025lb |
| Width | 3inch |
| RoHS | Not Compliant |