Atrix VACEXP-03F technical specifications.
| Height | 165.1mm |
| Length | 317.5mm |
| Reach SVHC Compliant | No |
| Weight | 4lb |
| Width | 190.5mm |
| RoHS | Compliant |
Download the complete datasheet for Atrix VACEXP-03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
