Atrix VACEXP-04 technical specifications.
| Height | 8.5inch |
| Length | 12inch |
| Weight | 7lb |
| Width | 9.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Atrix VACEXP-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
