Atrix VACOMEGALF technical specifications.
| Height | 236mm |
| Length | 489mm |
| Weight | 4.74kg |
| Width | 188mm |
| RoHS | Not Compliant |
Download the complete datasheet for Atrix VACOMEGALF to view detailed technical specifications.
No datasheet is available for this part.