Atrix VACOMEGAS technical specifications.
| Height | 7.75inch |
| Length | 20inch |
| Weight | 12lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Atrix VACOMEGAS to view detailed technical specifications.
No datasheet is available for this part.