Atrix VACOMEGAS220F technical specifications.
| Height | 236.22mm |
| Length | 488.95mm |
| Reach SVHC Compliant | No |
| Weight | 11lb |
| Width | 187.96mm |
| RoHS | Compliant |
Download the complete datasheet for Atrix VACOMEGAS220F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
