Atrix VACOMEGASCT technical specifications.
| Height | 11inch |
| Length | 20inch |
| Weight | 12.324lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Atrix VACOMEGASCT to view detailed technical specifications.
No datasheet is available for this part.