BACKPACK HARNESS, VACUUM CLEANER; Accessory Type:Deluxe Vacuum Backpack Harness; For Use With:Atrix Omega & High Capacity Series Vacuums; Power Rating:-; Flow Rate:-; Suction:-; Length:-; Height:-; Width:-; Weight:-; Plug Type:-
Checking distributor stock and pricing after the page loads.
| Height | 3inch |
| Length | 21inch |
| Weight | 1.4lb |
| Width | 14inch |
| RoHS | Not Compliant |