8.4-inch SVGA color TFT LCD module designed for general display applications. It supports 262K colors and features an LVDS interface. The module has a typical luminance of 220 cd/m² and a contrast ratio of 500:1. It operates within a temperature range of 0 to +50°C.
AU Optronics G084SN03 V1 technical specifications.
| Screen Diagonal | 8.4 |
| Resolution | 800 x 600 |
| Supported Colors | 262K |
| Interface | LVDS |
| Operating Temperature | 0 to +50 |
| Storage Temperature | -20 to +60 |
| Typical Luminance | 220 |
| Contrast Ratio | 500:1 |
| Response Time (Rising) | 10 |
| Response Time (Falling) | 25 |
| Input Voltage | 3.3 |
| Typical Power Consumption | 3.3 |
| Weight | 215 |
| Physical Size | 203.0 x 142.5 x 5.7 |
| RoHS | Compliant |
Download the complete datasheet for AU Optronics G084SN03 V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.