AU Optronics G104VN01V1 technical specifications.
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 700:1 |
| Interface | LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Power Consumption | 5.4W |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AU Optronics G104VN01V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.