AU Optronics G121SN01 V3 technical specifications.
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 600:1 |
| Interface | LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Power Consumption | 7.8W |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AU Optronics G121SN01 V3 to view detailed technical specifications.
No datasheet is available for this part.