AU Optronics G121XN01 V0 technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 700:1 |
| Interface | LVDS |
| Power Consumption | 9.2W |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AU Optronics G121XN01 V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.