
AU Optronics G185XW01V1 technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 1000:1 |
| Interface | LVDS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Power Consumption | 19W |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AU Optronics G185XW01V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
