
AU Optronics G190EG02V1 technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 2000:1 |
| Interface | LVDS |
| Power Consumption | 30.6W |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AU Optronics G190EG02V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
