AU Optronics G220SW01V0 technical specifications.
| Backlight Type | CCFL |
| Brightness | 300cd/m2 |
| Contrast Ratio | 2000:1 |
| Interface | LVDS |
| Power Consumption | 42W |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AU Optronics G220SW01V0 to view detailed technical specifications.
No datasheet is available for this part.