AU Optronics G240HW01V0 technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Contrast Ratio | 5000:1 |
| Interface | LVDS |
| Power Consumption | 36.3W |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AU Optronics G240HW01V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.