Audio Technica BP892CW-TH technical specifications.
| Height | 1.5inch |
| Lead Length | 1.4m |
| Length | 7.5inch |
| Weight | 0.45lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Audio Technica BP892CW-TH to view detailed technical specifications.
No datasheet is available for this part.