Audio Technica U851RW technical specifications.
| Height | 3inch |
| Length | 10inch |
| Mount | Surface Mount |
| Weight | 1.28lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Audio Technica U851RW to view detailed technical specifications.
No datasheet is available for this part.