Auer 440104413 technical specifications.
| Material | PC, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Series | NES |
| RoHS | Not Compliant |
Download the complete datasheet for Auer 440104413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.