Auer 710000005 technical specifications.
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP43 |
| Series | KDH |
| Weight | 150g |
| RoHS | Not Compliant |
Download the complete datasheet for Auer 710000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.