Auer DI1890010905 technical specifications.
| Socket | BA15d |
| Voltage | 24 |
| Power | 6.5 |
| Average. service life | 1000 |
| Glass body | transparent |
| RoHS | Compliant |
Download the complete datasheet for Auer DI1890010905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.