Auer LLL893002405 technical specifications.
| Socket | BA15d |
| Technology | LED |
| Voltage | 24 VAC/DC |
| Glass body | transparent |
| Operating temperature | -20...+70 °C |
| Average. service life | 50000 |
| RoHS | Compliant |
Download the complete datasheet for Auer LLL893002405 to view detailed technical specifications.
No datasheet is available for this part.