Auris AQO14 technical specifications.
| Frequency | 2.4576MHz |
| Frequency Tolerance | 50ppm |
| Size | 5.3mm |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Auris AQO14 to view detailed technical specifications.
No datasheet is available for this part.