Austerlitz Electronic L-PROFIL160MM technical specifications.
| Height | 50mm |
| Length | 160mm |
| Material | Aluminium |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Austerlitz Electronic L-PROFIL160MM to view detailed technical specifications.
No datasheet is available for this part.