Autec AUGLASES-10 technical specifications.
| Color | Red, Brown |
| Material | Silicone, Glass fibre |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -60°C |
| RoHS | Compliant |
Download the complete datasheet for Autec AUGLASES-10 to view detailed technical specifications.
No datasheet is available for this part.