AC/DC LED Power Supply 300W Single 5-Pin
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 249VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 6250mA |
| Maximum Output Power | 300W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Power Factor Correction | 0.95 |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1400g |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |