The Autec LHA200-C105-AND is a constant current LED power supply with an input voltage range of 180VAC to 528VAC or 250VDC to 740VDC. It has a single output with a voltage range of 114 to 286 volts and a maximum output current of 1050 milliamps. The supply is rated for 200 watts of power and features a minimum efficiency of 90 percent. It also includes power factor correction with a minimum rating of 0.9 and supports DALI dimming. The unit is IP67 rated and has a 5-year warranty. Operating temperature is from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC|250VDC to 740VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 114 to 286VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 200W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DALI |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |