The LHA240-C105-END is a constant current LED power supply with an input voltage range of 180VAC to 528VAC and an output voltage range of 143 to 357V. It has a maximum output current of 1050mA and a maximum output power of 250W. The device features a high efficiency of 90% minimum and power factor correction of 0.9 minimum. It also supports 0-10V dimming and has an IP67 rating for protection against dust and water. The LHA240-C105-END operates within a temperature range of -40 to 70 degrees Celsius and comes with a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 143 to 357VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 250W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |