The LHA240-C105-NNK is a constant current LED power supply with an input voltage range of 180VAC to 528VAC and an output voltage range of 143 to 357 volts. It has a maximum output current of 1050 milliamps and a maximum output power of 250 watts. The device features a high efficiency of 90% and a power factor correction of 0.9. It is rated IP67 and has a 5-year warranty. The LHA240-C105-NNK operates between -40 and 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 528VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 143 to 357VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 250W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1600g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |