The Autec LWA075-C105-DRD-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It provides a single output voltage range of 43 to 107V and a maximum output current of 1050mA. The supply has a maximum output power of 75W and an efficiency of 91%. It also features power factor correction with a minimum of 0.9 and dimming capabilities via 0-10V, PWM, or timer. The unit has an IP67 rating and operates within a temperature range of -40 to 70 degrees Celsius. It is backed by a 5-year warranty and weighs 650 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 43 to 107VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 650g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |