The Autec LWA150-C380-DRS-THR is a constant current LED power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has a single output with a voltage range of 24 to 58 volts and a maximum output current of 3800 milliamps. The supply is rated for 150 watts of maximum output power and features a high efficiency of 90.5%. It also supports dimming via 0-10V, PWM, or timer, and has a power factor correction of 0.9 or greater. The unit is IP67 rated for protection against solid particles and water immersion, and is backed by a 5-year warranty. Operating temperature is from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 58VDC |
| Maximum Output Current | 3800mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | 0-10V/PWM/Timer |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |