The LWA240-V048-DNK is a constant voltage power supply with an input voltage range of 120VAC to 277VAC or 127VDC to 420VDC. It has one output with a typical voltage of 48V and a maximum current of 5000mA. The power supply has a maximum output power of 240W and is suitable for AC/DC applications. It also features 0-10V dimming and a power factor correction of 0.9 or greater. The unit is rated IP67 and has a 5-year warranty. It operates between -40°C and 70°C and weighs 1200 grams.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 120VAC to 277VAC|127VDC to 420VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 48(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 240W |
| Input/Output Type | AC/DC |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1200g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |