Automatic Connector 301-T3800D technical specifications.
| Type | TNC |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for Automatic Connector 301-T3800D to view detailed technical specifications.
No datasheet is available for this part.