Automatic Connector M39012/24-0002 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Automatic Connector M39012/24-0002 to view detailed technical specifications.
No datasheet is available for this part.