
Autonics ARD-DI08A technical specifications.
| Current Rating | 13mA |
| Length | 52mm |
| Mount | External |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics ARD-DI08A to view detailed technical specifications.
No datasheet is available for this part.
