
Autonics ARD-DI16N technical specifications.
| Current Rating | 10mA |
| Length | 52mm |
| Mount | External |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics ARD-DI16N to view detailed technical specifications.
No datasheet is available for this part.
