SIGNAL LIGHT, 24 VDC, 1.04A, 25W; Visual Signal Type:Rotating; Module Lens Colour:Red; Lens Diameter:-; Supply Voltage VAC:-; Supply Voltage VDC:24V; Power Rating:-; IP / NEMA Rating:-; External Height:166mm; Product Range:- ;RoHS Compliant: Yes
Voltage Rating24V
Current Rating1.04A
Quick Jump:
Technical Specifications
Autonics AVG-02-R technical specifications.
General
Current Rating
1.04A
Length
166mm
Lens Color
Red
Voltage Rating
24V
DC Rated Voltage
24V
Compliance
RoHS
Compliant
Datasheet
Autonics AVG-02-R Datasheet
Download the complete datasheet for Autonics AVG-02-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.