SIGNAL LIGHT, 110 VAC, 220mA, 25W; Visual Signal Type:Rotating; Module Lens Colour:Yellow; Lens Diameter:-; Supply Voltage VAC:110V; Supply Voltage VDC:-; Power Rating:-; IP / NEMA Rating:-; External Height:166mm; Product Range:- ;RoHS Compliant: Yes
PackageModule
Voltage Rating110V
Current Rating220mA
Quick Jump:
Technical Specifications
Autonics AVG-10-Y technical specifications.
General
Package/Case
Module
Current Rating
220mA
Length
166mm
Lens Color
Yellow
Voltage Rating
110V
Voltage Rating (AC)
110V
Compliance
RoHS
Compliant
Datasheet
Autonics AVG-10-Y Datasheet
Download the complete datasheet for Autonics AVG-10-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.