Autonics AVGB-02-B technical specifications.
| Package/Case | Module |
| Current Rating | 1.04A |
| Length | 166mm |
| Lens Color | Blue |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Autonics AVGB-02-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.