Autonics AVGB-02-G technical specifications.
| Package/Case | Module |
| Current Rating | 1.04A |
| Length | 166mm |
| Lens Color | Green |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Autonics AVGB-02-G to view detailed technical specifications.
No datasheet is available for this part.