
Autonics AVGB-10-G technical specifications.
| Package/Case | Module |
| Current Rating | 220mA |
| Length | 166mm |
| Lens Color | Green |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Autonics AVGB-10-G to view detailed technical specifications.
No datasheet is available for this part.
