Autonics AVGB-10-Y technical specifications.
| Package/Case | Module |
| Current Rating | 220mA |
| Length | 166mm |
| Lens Color | Yellow |
| Voltage Rating | 110V |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Autonics AVGB-10-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.