
Autonics E50S8-200-3-T-24 technical specifications.
| Package/Case | 200 |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Number of Channels | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics E50S8-200-3-T-24 to view detailed technical specifications.
No datasheet is available for this part.
