Autonics FS4A technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Autonics FS4A to view detailed technical specifications.
No datasheet is available for this part.